Technical Document
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
980W
VA Rating
1500VA
Output Voltage
230V
Input Voltage
160 → 285V
Mounting Type
Stand Alone
Backup Time
7min
Number of Outlets
8
Type
Line Interactive
Length
219mm
Width
171mm
Plug Type
C14
Depth
439mm
Product details
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
€ 785.00
€ 785.00 Each (Exc. Vat)
€ 949.85
€ 949.85 Each (inc. VAT)
1
€ 785.00
€ 785.00 Each (Exc. Vat)
€ 949.85
€ 949.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCModel
Smart-UPS SMT
Power Rating
980W
VA Rating
1500VA
Output Voltage
230V
Input Voltage
160 → 285V
Mounting Type
Stand Alone
Backup Time
7min
Number of Outlets
8
Type
Line Interactive
Length
219mm
Width
171mm
Plug Type
C14
Depth
439mm
Product details
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms