Ansmann Energy 4 Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included

RS noliktavas nr.: 681-3177Ražotājs: AnsmannRažotāja kods: 5707143
brand-logo
Skatīt visu Akumulatoru uzlādes ierīces

Tehniskie dokumenti

Specifikācija

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

Yes

Model Number

Energy 4

Charging Time

45 → 205 (AAA) min, 45 → 230 (AA) min

Dimensions

104 x 102 x 42mm

Produkta apraksts

NiMH/NiCd Battery Chargers, Supplied With Batteries

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Ansmann Energy 4 Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included

P.O.A.

Ansmann Energy 4 Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

Yes

Model Number

Energy 4

Charging Time

45 → 205 (AAA) min, 45 → 230 (AA) min

Dimensions

104 x 102 x 42mm

Produkta apraksts

NiMH/NiCd Battery Chargers, Supplied With Batteries