Hazardous Product

Ansmann 10000mAh 5 V, 9 V, 12 V Power Bank Portable Charger

RS Stock No.: 201-9782Brand: AnsmannManufacturers Part No.: 1700-0115
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Ansmann

Capacity

10000mAh

Maximum Output Current

3A

Number of USB Ports

3

Output Connectors

USB, USB-C

Input Voltage

5 V, 9 V

Input Connector

Micro USB, USB-C

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Number Of Devices Supported

3

Sub Range

Power Bank PD & QC3.0

Length

137.1mm

Width

67.3mm

Depth

14mm

Output Voltage

5 V, 9 V, 12 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 44.30

€ 44.30 Each (Exc. Vat)

€ 53.60

€ 53.60 Each (inc. VAT)

Ansmann 10000mAh 5 V, 9 V, 12 V Power Bank Portable Charger

€ 44.30

€ 44.30 Each (Exc. Vat)

€ 53.60

€ 53.60 Each (inc. VAT)

Ansmann 10000mAh 5 V, 9 V, 12 V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Capacity

10000mAh

Maximum Output Current

3A

Number of USB Ports

3

Output Connectors

USB, USB-C

Input Voltage

5 V, 9 V

Input Connector

Micro USB, USB-C

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Number Of Devices Supported

3

Sub Range

Power Bank PD & QC3.0

Length

137.1mm

Width

67.3mm

Depth

14mm

Output Voltage

5 V, 9 V, 12 V

Country of Origin

China

You may be interested in