Var tikt piemērotas papildus transporta izmaksas

Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 3.4Ah - Pack of 1

RS noliktavas nr.: 223-7483Ražotājs: AnsmannRažotāja kods: 1307-0003-520
brand-logo
Skatīt visu Uzlādējamo bateriju komplekti

Tehniskie dokumenti

Specifikācija

Brand

Ansmann

Chemistry

Lithium-Ion

Nominal Voltage

3.6V

Number of Cells

1

Capacity

3.4Ah

Terminal Type

Standard

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 32,30

€ 32,30 Katrs (bez PVN)

€ 39,08

€ 39,08 Katrs (Ieskaitot PVN)

Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 3.4Ah - Pack of 1

€ 32,30

€ 32,30 Katrs (bez PVN)

€ 39,08

€ 39,08 Katrs (Ieskaitot PVN)

Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 3.4Ah - Pack of 1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Ansmann

Chemistry

Lithium-Ion

Nominal Voltage

3.6V

Number of Cells

1

Capacity

3.4Ah

Terminal Type

Standard

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

Izcelsmes valsts

China