Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
93-852
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Izcelsmes valsts
Malaysia
€ 15,50
€ 15,50 1 kaste no 100 (bez PVN)
€ 18,76
€ 18,76 1 kaste no 100 (Ieskaitot PVN)
1
€ 15,50
€ 15,50 1 kaste no 100 (bez PVN)
€ 18,76
€ 18,76 1 kaste no 100 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Black
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, EN455-1-4, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
93-852
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Izcelsmes valsts
Malaysia