Ansell RINGERS R840 Black, Green Nylon, Spandex Assembly of Small Pieces, General Handling, Packaging, Quality

RS Stock No.: 281-8830Brand: AnsellManufacturers Part No.: 840-9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Assembly of Small Pieces, General Handling, Packaging, Quality Inspection

Glove Material

Nylon, Spandex

Main Colour of Glove

Black, Green

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Impact Protection

P

EN388 2016

4131A

EN374 Chemical

No

Range

RINGERS R840

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

€ 24.00

€ 24.00 1 Pair (Exc. Vat)

€ 29.04

€ 29.04 1 Pair (inc. VAT)

Ansell RINGERS R840 Black, Green Nylon, Spandex Assembly of Small Pieces, General Handling, Packaging, Quality

€ 24.00

€ 24.00 1 Pair (Exc. Vat)

€ 29.04

€ 29.04 1 Pair (inc. VAT)

Ansell RINGERS R840 Black, Green Nylon, Spandex Assembly of Small Pieces, General Handling, Packaging, Quality
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Assembly of Small Pieces, General Handling, Packaging, Quality Inspection

Glove Material

Nylon, Spandex

Main Colour of Glove

Black, Green

Number of Gloves

1Pair

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Impact Protection

P

EN388 2016

4131A

EN374 Chemical

No

Range

RINGERS R840

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Sri Lanka