Ansell ActivArmr 52-547 Brown Cotton Cut Resistant, Puncture Resistant Gloves, Size 9, Nitrile Coating

RS noliktavas nr.: 284-6047Ražotājs: AnsellRažotāja kods: 52547090
brand-logo
Skatīt visu Darba cimdi

Tehniskie dokumenti

Specifikācija

Brand

Ansell

Glove Size

9

Primary Glove Application

Cut Resistant, Puncture Resistant

Glove Material

Cotton

Main Colour of Glove

Brown

Glove Coating

Nitrile

Number of Gloves

1Pair

Range

ActivArmr 52-547

Noliktavas stāvoklis patreiz nav pieejams

€ 7,60

€ 7,60 1 paris (bez PVN)

€ 9,20

€ 9,20 1 paris (Ieskaitot PVN)

Ansell ActivArmr 52-547 Brown Cotton Cut Resistant, Puncture Resistant Gloves, Size 9, Nitrile Coating

€ 7,60

€ 7,60 1 paris (bez PVN)

€ 9,20

€ 9,20 1 paris (Ieskaitot PVN)

Ansell ActivArmr 52-547 Brown Cotton Cut Resistant, Puncture Resistant Gloves, Size 9, Nitrile Coating
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Ansell

Glove Size

9

Primary Glove Application

Cut Resistant, Puncture Resistant

Glove Material

Cotton

Main Colour of Glove

Brown

Glove Coating

Nitrile

Number of Gloves

1Pair

Range

ActivArmr 52-547