Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
8
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Puncture Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
Range
Alphatec
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Izcelsmes valsts
Thailand
€ 4,65
€ 4,65 1 paris (bez PVN)
€ 5,63
€ 5,63 1 paris (Ieskaitot PVN)
1
€ 4,65
€ 4,65 1 paris (bez PVN)
€ 5,63
€ 5,63 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AnsellGlove Size
8
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Puncture Resistant
Glove Material
Nitrile
Main Colour of Glove
Green
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
0
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
Range
Alphatec
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Izcelsmes valsts
Thailand