Technical Document
Specifications
Brand
AnsellGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
Glass Fiber, HPPE, Nylon, Spandex (Liner)
Main Colour of Glove
Black
Glove Coating
Foam Nitrile
Number of Gloves
1Pair
Range
HYFLEX 11-537
You may be interested in
Ansell 11-537 Grey Nylon Cut Resistant Cut Resistant Gloves, Size 7, Nitrile Foam CoatingBrand: Ansell
€ 8.23Each (Exc. Vat)
Stock information temporarily unavailable.
€ 18.00
€ 18.00 1 Pair (Exc. Vat)
€ 21.78
€ 21.78 1 Pair (inc. VAT)
Ansell HyFlex 11-537 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Cut Resistant Work Gloves, Size 7, Foam Nitrile
1
€ 18.00
€ 18.00 1 Pair (Exc. Vat)
€ 21.78
€ 21.78 1 Pair (inc. VAT)
Ansell HyFlex 11-537 Black Glass Fiber, HPPE, Nylon, Spandex (Liner) Cut Resistant Work Gloves, Size 7, Foam Nitrile
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell 11-537 Grey Nylon Cut Resistant Cut Resistant Gloves, Size 7, Nitrile Foam CoatingBrand: Ansell
€ 8.23Each (Exc. Vat)
Technical Document
Specifications
Brand
AnsellGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
Glass Fiber, HPPE, Nylon, Spandex (Liner)
Main Colour of Glove
Black
Glove Coating
Foam Nitrile
Number of Gloves
1Pair
Range
HYFLEX 11-537
You may be interested in
Ansell 11-537 Grey Nylon Cut Resistant Cut Resistant Gloves, Size 7, Nitrile Foam CoatingBrand: Ansell
€ 8.23Each (Exc. Vat)