Analog Devices LT1931IS5#TRMPBF, Dual-Channel, Inverting DC-DC Converter, 1A 5-Pin, TSOT-23

RS noliktavas nr.: 761-8500Ražotājs: Analog DevicesRažotāja kods: LT1931IS5#TRMPBF
brand-logo
Skatīt visu DC-DC Converters ICs

Tehniskie dokumenti

Specifikācija

Maximum Output Voltage

-12 V, -5 V

Minimum Input Voltage

2.6 V

Maximum Input Voltage

16 V

Minimum Output Current

1A

Maximum Output Current

2A

Converter Type

Inverting

Number of Outputs

2

Output Type

Fixed

Maximum Switching Frequency

1.6 MHz

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

2.9mm

Dimensions

2.9 x 1.75 x 0.9mm

Width

1.75mm

Height

0.9mm

Line Regulation

0.05 %/V

Produkta apraksts

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 7,90

€ 7,90 Katrs (bez PVN)

€ 9,56

€ 9,56 Katrs (Ieskaitot PVN)

Analog Devices LT1931IS5#TRMPBF, Dual-Channel, Inverting DC-DC Converter, 1A 5-Pin, TSOT-23
Izvēlēties iepakojuma veidu

€ 7,90

€ 7,90 Katrs (bez PVN)

€ 9,56

€ 9,56 Katrs (Ieskaitot PVN)

Analog Devices LT1931IS5#TRMPBF, Dual-Channel, Inverting DC-DC Converter, 1A 5-Pin, TSOT-23
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Maximum Output Voltage

-12 V, -5 V

Minimum Input Voltage

2.6 V

Maximum Input Voltage

16 V

Minimum Output Current

1A

Maximum Output Current

2A

Converter Type

Inverting

Number of Outputs

2

Output Type

Fixed

Maximum Switching Frequency

1.6 MHz

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

2.9mm

Dimensions

2.9 x 1.75 x 0.9mm

Width

1.75mm

Height

0.9mm

Line Regulation

0.05 %/V

Produkta apraksts

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt