Tehniskie dokumenti
Specifikācija
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
4.5MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate
12V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
112 dB
Typical Input Voltage Noise Density
35nV/√Hz
Height
1.48mm
Dimensions
5 x 3.99 x 1.48mm
Length
5mm
Width
3.99mm
Izcelsmes valsts
Japan
Produkta apraksts
JFET Input Op Amps, Linear Technology
A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
€ 6,00
€ 6,00 Katrs (bez PVN)
€ 7,26
€ 7,26 Katrs (Ieskaitot PVN)
1
€ 6,00
€ 6,00 Katrs (bez PVN)
€ 7,26
€ 7,26 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena |
---|---|
1 - 9 | € 6,00 |
10 - 24 | € 5,40 |
25 - 49 | € 5,20 |
50 - 74 | € 5,10 |
75+ | € 4,95 |
Tehniskie dokumenti
Specifikācija
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
4.5MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate
12V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
112 dB
Typical Input Voltage Noise Density
35nV/√Hz
Height
1.48mm
Dimensions
5 x 3.99 x 1.48mm
Length
5mm
Width
3.99mm
Izcelsmes valsts
Japan
Produkta apraksts
JFET Input Op Amps, Linear Technology
A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.