Analog Devices HMC557ALC4, Up-Down Converter & Mixer Circuit 24-Pin LLC

RS Stock No.: 915-6496PBrand: Analog DevicesManufacturers Part No.: HMC557ALC4
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LLC

Pin Count

24

Dimensions

4.13 x 4.13 x 1.02mm

Length

4.13mm

Width

4.13mm

Height

1.02mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Single, Double & Triple Balanced Mixers, Analog Devices

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 48.40

€ 48.40 Each (Supplied as a Tape) (Exc. Vat)

€ 58.56

€ 58.56 Each (Supplied as a Tape) (inc. VAT)

Analog Devices HMC557ALC4, Up-Down Converter & Mixer Circuit 24-Pin LLC
Select packaging type

€ 48.40

€ 48.40 Each (Supplied as a Tape) (Exc. Vat)

€ 58.56

€ 58.56 Each (Supplied as a Tape) (inc. VAT)

Analog Devices HMC557ALC4, Up-Down Converter & Mixer Circuit 24-Pin LLC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

LLC

Pin Count

24

Dimensions

4.13 x 4.13 x 1.02mm

Length

4.13mm

Width

4.13mm

Height

1.02mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Single, Double & Triple Balanced Mixers, Analog Devices

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more