Tehniskie dokumenti
Specifikācija
Brand
Analog DevicesNumber of Channels
4
Maximum Data Rate
150Mbit/s
Package Type
SOIC W
Maximum Input Current
14.9 mA
Isolation Voltage
3.75 kVrms
Rise Time
1ms
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.35mm
Width
7.6mm
Produkta apraksts
ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices
The ADuM140x series are quad-channel digital isolators based on Analog Devices iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
€ 12,20
€ 6,10 Katrs (tiek piegadats Tubina) (bez PVN)
€ 14,76
€ 7,381 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
2
€ 12,20
€ 6,10 Katrs (tiek piegadats Tubina) (bez PVN)
€ 14,76
€ 7,381 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Analog DevicesNumber of Channels
4
Maximum Data Rate
150Mbit/s
Package Type
SOIC W
Maximum Input Current
14.9 mA
Isolation Voltage
3.75 kVrms
Rise Time
1ms
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.35mm
Width
7.6mm
Produkta apraksts
ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices
The ADuM140x series are quad-channel digital isolators based on Analog Devices iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.