AD8538ARZ Analog Devices, Op Amp, 430kHz, 3 V, 8-Pin SOIC

RS noliktavas nr.: 709-7177Ražotājs: Analog DevicesRažotāja kods: AD8538ARZ
brand-logo
Skatīt visu Operāciju pastiprinātāji

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

430kHz

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

141 dB

Typical Input Voltage Noise Density

50nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Produkta apraksts

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,45

€ 3,45 Katrs (bez PVN)

€ 4,17

€ 4,17 Katrs (Ieskaitot PVN)

AD8538ARZ Analog Devices, Op Amp, 430kHz, 3 V, 8-Pin SOIC
Izvēlēties iepakojuma veidu

€ 3,45

€ 3,45 Katrs (bez PVN)

€ 4,17

€ 4,17 Katrs (Ieskaitot PVN)

AD8538ARZ Analog Devices, Op Amp, 430kHz, 3 V, 8-Pin SOIC

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cena
1 - 9€ 3,45
10 - 24€ 3,10
25 - 99€ 2,95
100 - 249€ 2,35
250+€ 2,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

430kHz

Typical Slew Rate

0.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

141 dB

Typical Input Voltage Noise Density

50nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Produkta apraksts

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more