Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
20V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Output Current
25 mA
Offset Voltage
2mV
Rail to Rail
No
Maximum Input Voltage
±18 V
Typical Voltage Gain
112 dB
Input Offset Current
26nA
Minimum Input Voltage
±4.5 V
Typical Input Voltage Noise Density
16nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Input Voltage Range
±4.5 → ±18 V
Dimensions
5 x 4 x 1.5mm
Product details
AD711/712/713 JFET Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
€ 30.00
€ 6.00 Each (Supplied on a Reel) (Exc. Vat)
€ 36.30
€ 7.26 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 30.00
€ 6.00 Each (Supplied on a Reel) (Exc. Vat)
€ 36.30
€ 7.26 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
5 - 20 | € 6.00 | € 30.00 |
25 - 45 | € 4.80 | € 24.00 |
50 - 120 | € 4.60 | € 23.00 |
125 - 245 | € 4.40 | € 22.00 |
250+ | € 4.00 | € 20.00 |
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
20V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Output Current
25 mA
Offset Voltage
2mV
Rail to Rail
No
Maximum Input Voltage
±18 V
Typical Voltage Gain
112 dB
Input Offset Current
26nA
Minimum Input Voltage
±4.5 V
Typical Input Voltage Noise Density
16nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Input Voltage Range
±4.5 → ±18 V
Dimensions
5 x 4 x 1.5mm
Product details