TSL2584TSV ams OSRAM, Ambient Light Sensor

RS Stock No.: 102-4166Brand: ams OSRAMManufacturers Part No.: TSL2584TSV
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Dimensions

1.145 x 1.66 x 0.218mm

Country of Origin

Austria

Product details

TSL2584TSV Ambient Light Sensor, ams AG

The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter.

Programmable Analogue Gain and Integration Time
1000000: 1 Dynamic Range
Programmable Upper and Lower Thresholds
Programmable Persistence Filter
3 μA Sleep State

Light Sensors, ams AG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.00

€ 2.70 Each (In a Pack of 10) (Exc. Vat)

€ 32.67

€ 3.267 Each (In a Pack of 10) (inc. VAT)

TSL2584TSV ams OSRAM, Ambient Light Sensor
Select packaging type

€ 27.00

€ 2.70 Each (In a Pack of 10) (Exc. Vat)

€ 32.67

€ 3.267 Each (In a Pack of 10) (inc. VAT)

TSL2584TSV ams OSRAM, Ambient Light Sensor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 2.70€ 27.00
50 - 90€ 2.05€ 20.50
100 - 240€ 1.80€ 18.00
250 - 490€ 1.65€ 16.50
500+€ 1.55€ 15.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Dimensions

1.145 x 1.66 x 0.218mm

Country of Origin

Austria

Product details

TSL2584TSV Ambient Light Sensor, ams AG

The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface. The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter.

Programmable Analogue Gain and Integration Time
1000000: 1 Dynamic Range
Programmable Upper and Lower Thresholds
Programmable Persistence Filter
3 μA Sleep State

Light Sensors, ams AG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more