SFH 3410-Z ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 3-Pin Smart DIL package

RS noliktavas nr.: 912-8299Ražotājs: ams OSRAMRažotāja kods: SFH 3410-Z
brand-logo
Skatīt visu Phototransistors

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared

Maximum Dark Current

50nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

3

Mounting Type

Surface Mount

Package Type

Smart DIL

Dimensions

2.7 x 2.1 x 1.05mm

Collector Current

20mA

Spectral Range of Sensitivity

350 → 970 nm

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

970nm

Length

2.7mm

Width

2.1mm

Saturation Voltage

100mV

Emitter Collector Voltage

0.5V

Collector Emitter Voltage

5.5 V

Height

1.05mm

Produkta apraksts

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 924,00

€ 0,462 Katrs (Rulli ir 2000) (bez PVN)

€ 1 118,04

€ 0,559 Katrs (Rulli ir 2000) (Ieskaitot PVN)

SFH 3410-Z ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 3-Pin Smart DIL package

€ 924,00

€ 0,462 Katrs (Rulli ir 2000) (bez PVN)

€ 1 118,04

€ 0,559 Katrs (Rulli ir 2000) (Ieskaitot PVN)

SFH 3410-Z ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 3-Pin Smart DIL package
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Spectrums Detected

Infrared

Maximum Dark Current

50nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

3

Mounting Type

Surface Mount

Package Type

Smart DIL

Dimensions

2.7 x 2.1 x 1.05mm

Collector Current

20mA

Spectral Range of Sensitivity

350 → 970 nm

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

970nm

Length

2.7mm

Width

2.1mm

Saturation Voltage

100mV

Emitter Collector Voltage

0.5V

Collector Emitter Voltage

5.5 V

Height

1.05mm

Produkta apraksts

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more