Tehniskie dokumenti
Specifikācija
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Typical Fall Time
18µs
Typical Rise Time
18µs
Number of Channels
1
Maximum Light Current
1500µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
80 °
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.6 x 5.6 x 5.5mm
Collector Current
50mA
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
450 → 1120 nm
Height
5.5mm
Length
5.6mm
Width
5.6mm
Produkta apraksts
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
€ 260,00
€ 5,20 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 314,60
€ 6,292 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
50
€ 260,00
€ 5,20 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 314,60
€ 6,292 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
50 - 95 | € 5,20 | € 26,00 |
100+ | € 4,90 | € 24,50 |
Tehniskie dokumenti
Specifikācija
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Typical Fall Time
18µs
Typical Rise Time
18µs
Number of Channels
1
Maximum Light Current
1500µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
80 °
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.6 x 5.6 x 5.5mm
Collector Current
50mA
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1120nm
Spectral Range of Sensitivity
450 → 1120 nm
Height
5.5mm
Length
5.6mm
Width
5.6mm
Produkta apraksts