Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With RS Calibration

RS noliktavas nr.: 794-5159Ražotājs: AmprobeRažotāja kods: LH41A
brand-logo
Skatīt visu Dīcknaibles

Tehniskie dokumenti

Specifikācija

Brand

Amprobe

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

LH41A

Calibrated

RSCAL

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1.3% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.3% + 5 Digits

Jaw Capacity Busbars

19mm

Functions Measured

AC Current, DC Current

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

9V

Maximum Conductor Size

20mm

Power Source

Battery

Width

71mm

Length

184mm

Dimensions

184 x 71 x 41mm

Minimum Operating Temperature

0°C

Height

41mm

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Izcelsmes valsts

China

Produkta apraksts

LH41A AC/DC Current Clamp Meter

This current clamp meter has been designed for reliable and accurate non-intrusive measurement of DC and AC currents using advanced Hall Effect technology.

Supplied with

Batteries, users manual

Standards

CAT III, 300V

Noliktavas stāvoklis patreiz nav pieejams

€ 680,00

€ 680,00 Katrs (bez PVN)

€ 822,80

€ 822,80 Katrs (Ieskaitot PVN)

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With RS Calibration

Kalibrācijas veids

€ 680,00

€ 680,00 Katrs (bez PVN)

€ 822,80

€ 822,80 Katrs (Ieskaitot PVN)

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With RS Calibration
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Amprobe

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

LH41A

Calibrated

RSCAL

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1.3% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.3% + 5 Digits

Jaw Capacity Busbars

19mm

Functions Measured

AC Current, DC Current

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

9V

Maximum Conductor Size

20mm

Power Source

Battery

Width

71mm

Length

184mm

Dimensions

184 x 71 x 41mm

Minimum Operating Temperature

0°C

Height

41mm

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Izcelsmes valsts

China

Produkta apraksts

LH41A AC/DC Current Clamp Meter

This current clamp meter has been designed for reliable and accurate non-intrusive measurement of DC and AC currents using advanced Hall Effect technology.

Supplied with

Batteries, users manual

Standards

CAT III, 300V