Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3 + PE
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Termination Method
Screw Down
IP Rating
IP65, IP67
Current Rating
16A
Series
Eco-Mate
Body Orientation
Straight
Voltage Rating
400 V
Housing Material
Polyamide
Pole Format
3 + PE
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3 + PE
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Termination Method
Screw Down
IP Rating
IP65, IP67
Current Rating
16A
Series
Eco-Mate
Body Orientation
Straight
Voltage Rating
400 V
Housing Material
Polyamide
Pole Format
3 + PE
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic