Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Male, Barracuda Series

RS noliktavas nr.: 158-770Ražotājs: AmphenolRažotāja kods: BAR0748P-IP68
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw Down

Current Rating

6A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Produkta apraksts

Barracuda IP68

The Barracuda range of environmental IP68 sealed connectors consists Flex cable plug connectors, In-Line Flex cable receptacle connectors and front panel mounting receptacle connectors. The Flex cable plug connector mates with the front panel mounting receptacle connector and the In-line Flex cable receptacle connector. The In-line flex cable receptacle only mates with the Flex cable plug connector.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Male, Barracuda Series

P.O.A.

Amphenol Circular Connector, 4 Contacts, Cable Mount, Plug, Male, Barracuda Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw Down

Current Rating

6A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Produkta apraksts

Barracuda IP68

The Barracuda range of environmental IP68 sealed connectors consists Flex cable plug connectors, In-Line Flex cable receptacle connectors and front panel mounting receptacle connectors. The Flex cable plug connector mates with the front panel mounting receptacle connector and the In-line Flex cable receptacle connector. The In-line flex cable receptacle only mates with the Flex cable plug connector.