Amphenol PCD US Circular Connector, 16 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series

RS noliktavas nr.: 237-1889Ražotājs: Amphenol PCD USRažotāja kods: SLKD-16EGFS-GCP-001
brand-logo

Tehniskie dokumenti

Specifikācija

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

M20

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP68

Series

FLOS+ K

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 884,80

€ 31,60 Each (In a Tray of 28) (bez PVN)

€ 1 070,61

€ 38,236 Each (In a Tray of 28) (Ieskaitot PVN)

Amphenol PCD US Circular Connector, 16 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series

€ 884,80

€ 31,60 Each (In a Tray of 28) (bez PVN)

€ 1 070,61

€ 38,236 Each (In a Tray of 28) (Ieskaitot PVN)

Amphenol PCD US Circular Connector, 16 Contacts, Panel Mount, M20 Connector, Socket, IP68, FLOS+ K Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

M20

Plug/Socket

Socket

Termination Method

Push-Pull

IP Rating

IP68

Series

FLOS+ K

Izcelsmes valsts

China