Amphenol Industrial LTW Series Female RJ45 Connector, Panel Mount, Cat5e, STP Shield Straight 8/8 -Way

RS noliktavas nr.: 798-0701Ražotājs: Amphenol IndustrialRažotāja kods: RCP-5SPFFH-TCU7001
brand-logo
Skatīt visu Ethernet savienotāji

Tehniskie dokumenti

Specifikācija

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number Of Ways

8/8

Shield Type

STP

Orientation

Straight

IP Rating

IP67

Length

37.6mm

Width

26mm

Series

LTW

Contact Material

Phosphor Bronze

Contact Plating

Gold

Distrelec Product Id

30162552

Izcelsmes valsts

China

Produkta apraksts

Amphenol LTW Range of IP67 RJ45 Connectors

From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 12,80

€ 12,80 Katrs (bez PVN)

€ 15,49

€ 15,49 Katrs (Ieskaitot PVN)

Amphenol Industrial LTW Series Female RJ45 Connector, Panel Mount, Cat5e, STP Shield Straight 8/8 -Way

€ 12,80

€ 12,80 Katrs (bez PVN)

€ 15,49

€ 15,49 Katrs (Ieskaitot PVN)

Amphenol Industrial LTW Series Female RJ45 Connector, Panel Mount, Cat5e, STP Shield Straight 8/8 -Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 14€ 12,80
15 - 49€ 12,20
50 - 99€ 10,40
100+€ 9,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number Of Ways

8/8

Shield Type

STP

Orientation

Straight

IP Rating

IP67

Length

37.6mm

Width

26mm

Series

LTW

Contact Material

Phosphor Bronze

Contact Plating

Gold

Distrelec Product Id

30162552

Izcelsmes valsts

China

Produkta apraksts

Amphenol LTW Range of IP67 RJ45 Connectors

From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more