Amphenol Industrial, MS, Copper Alloy 2 Way Free Hanging MIL Spec Circular Connector Receptacle, Socket Contacts,Shell

Tehniskie dokumenti
Specifikācija
Brand
Amphenol IndustrialNumber Of Contacts
2
Gender
Female
Contact Gender
Female
Shell Size
10
Mounting Type
Free Hanging
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Series
MS
Housing Material
Aluminium Alloy
Contact Plating
Silver
Shell Plating
Cadmium
Contact Material
Copper Alloy
Distrelec Product Id
30396313
Izcelsmes valsts
Czech Republic
Produkta apraksts
Amphenol MS MIL-C-5015 Circular Plug Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
€ 17,50
€ 17,50 Katrs (bez PVN)
€ 21,18
€ 21,18 Katrs (Ieskaitot PVN)
1
€ 17,50
€ 17,50 Katrs (bez PVN)
€ 21,18
€ 21,18 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 17,50 |
5 - 24 | € 16,10 |
25+ | € 14,00 |
Tehniskie dokumenti
Specifikācija
Brand
Amphenol IndustrialNumber Of Contacts
2
Gender
Female
Contact Gender
Female
Shell Size
10
Mounting Type
Free Hanging
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Series
MS
Housing Material
Aluminium Alloy
Contact Plating
Silver
Shell Plating
Cadmium
Contact Material
Copper Alloy
Distrelec Product Id
30396313
Izcelsmes valsts
Czech Republic
Produkta apraksts
Amphenol MS MIL-C-5015 Circular Plug Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.