Tehniskie dokumenti
Specifikācija
Brand
Amphenol IndustrialGender
Male
Number Of Contacts
5
Body Orientation
Straight
Mounting Type
Panel Mount
Housing Material
Zinc
Current Rating
20A
Izcelsmes valsts
China
Produkta apraksts
EP Series
From RS Pro, A low-power version of the EP LNE connector. Professionally constructed, with zinc shells and integral strain relief sleeve, making it perfect for your application. Areas of use include audio, medical, industrial and communications environments. All models are highly reliable and excellent quality.
Warning
Not Suitable for mains use or domestic applications above 50V
€ 16,80
€ 16,80 Katrs (bez PVN)
€ 20,33
€ 20,33 Katrs (Ieskaitot PVN)
1
€ 16,80
€ 16,80 Katrs (bez PVN)
€ 20,33
€ 20,33 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 11 | € 16,80 |
12 - 24 | € 15,30 |
25 - 49 | € 14,60 |
50+ | € 13,50 |
Tehniskie dokumenti
Specifikācija
Brand
Amphenol IndustrialGender
Male
Number Of Contacts
5
Body Orientation
Straight
Mounting Type
Panel Mount
Housing Material
Zinc
Current Rating
20A
Izcelsmes valsts
China
Produkta apraksts
EP Series
From RS Pro, A low-power version of the EP LNE connector. Professionally constructed, with zinc shells and integral strain relief sleeve, making it perfect for your application. Areas of use include audio, medical, industrial and communications environments. All models are highly reliable and excellent quality.
Warning
Not Suitable for mains use or domestic applications above 50V