Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

RS Stock No.: 261-7811Brand: Amphenol IndustrialManufacturers Part No.: ACPM-TB-AU
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Current Rating

10A

Country of Origin

China

Stock information temporarily unavailable.

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 7.86

€ 7.86 Each (inc. VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 7.86

€ 7.86 Each (inc. VAT)

Amphenol Industrial Jack Plug 1/4 in Cable Mount Phone Plug Plug 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 6.50
10 - 24€ 6.20
25 - 49€ 5.90
50+€ 5.50

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Phone Plug

Current Rating

10A

Country of Origin

China