Amphenol ICC 54601 Series Female RJ11 Connector, PCB Mount, Cat3 Straight 6 -Way

RS noliktavas nr.: 137-0818Ražotājs: Amphenol ICCRažotāja kods: 54601-906WPLF
brand-logo
Skatīt visu Ethernet savienotāji

Tehniskie dokumenti

Specifikācija

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

PCB Mount

Number Of Ways

6

Orientation

Straight

Length

13.2mm

Width

11.5mm

Depth

18mm

Series

54601

Series Number

54601

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Produkta apraksts

Amphenol FCI Modular Jack Connectors

A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 88,60

€ 0,443 Each (In a Tray of 200) (bez PVN)

€ 107,21

€ 0,536 Each (In a Tray of 200) (Ieskaitot PVN)

Amphenol ICC 54601 Series Female RJ11 Connector, PCB Mount, Cat3 Straight 6 -Way

€ 88,60

€ 0,443 Each (In a Tray of 200) (bez PVN)

€ 107,21

€ 0,536 Each (In a Tray of 200) (Ieskaitot PVN)

Amphenol ICC 54601 Series Female RJ11 Connector, PCB Mount, Cat3 Straight 6 -Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

PCB Mount

Number Of Ways

6

Orientation

Straight

Length

13.2mm

Width

11.5mm

Depth

18mm

Series

54601

Series Number

54601

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Produkta apraksts

Amphenol FCI Modular Jack Connectors

A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 Mbps and the Cat 5 modular jacks support a high-speed data rate of 100 Mbps. These Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors are selectively loaded with a one piece design making them easy to use. They are also side by side stackable for PCB space saving and easy installation. These RJ11, RJ22 and RJ45 connectors are available with shielding for EMI/ESD protection and with inverted latch and panel stop options. Versions of these RJ connectors are also available with a low profile design to accommodate low profile panel cut-outs. These RJ11, RJ22 and RJ45 modular jack connectors have a range of mounting configurations including right angle, vertical, SMT and through hole. The through hole versions have PCB board locks for a secure retention to the PCB during the soldering process. All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more