Amphenol FCI, DW Panel Mount, 10 (Signal), 3 (Power) Pin Hybrid Solder D-Sub Connector Plug, Shell Size B Mixed Contact

RS noliktavas nr.: 121-7446Ražotājs: Amphenol FCIRažotāja kods: DB13W3PA00LF
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

10 (Signal), 3 (Power)

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

13W3

Housing Material

Steel

Voltage Rating

300 V ac

Length

52.65mm

Width

12.55mm

Depth

13.55mm

Dimensions

52.65 x 12.55 x 13.55mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Produkta apraksts

Plug & Socket Shells - DW Series

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Each (In a Tray of 27) (bez PVN)

Amphenol FCI, DW Panel Mount, 10 (Signal), 3 (Power) Pin Hybrid Solder D-Sub Connector Plug, Shell Size B Mixed Contact

P.O.A.

Each (In a Tray of 27) (bez PVN)

Amphenol FCI, DW Panel Mount, 10 (Signal), 3 (Power) Pin Hybrid Solder D-Sub Connector Plug, Shell Size B Mixed Contact
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

10 (Signal), 3 (Power)

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Mixed Contact Layout

13W3

Housing Material

Steel

Voltage Rating

300 V ac

Length

52.65mm

Width

12.55mm

Depth

13.55mm

Dimensions

52.65 x 12.55 x 13.55mm

Series

DW

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Produkta apraksts

Plug & Socket Shells - DW Series

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more