Amphenol Communications Solutions HD 26 Way Through Hole D-sub Connector Plug

Tehniskie dokumenti
Specifikācija
Number Of Contacts
26
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
D Connector Type
High Density D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
3A
Housing Material
Steel
Length
39.1mm
Width
12.55mm
Depth
22.22mm
Series
HD
Dimensions
39.1 x 12.55 x 22.22mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Izcelsmes valsts
China
Produkta apraksts
Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals
SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.
Standards
Connectors according to: MIL C24308 - NFC 93425-HE5
€ 2,25
€ 2,25 Katrs (bez PVN)
€ 2,72
€ 2,72 Katrs (Ieskaitot PVN)
1
€ 2,25
€ 2,25 Katrs (bez PVN)
€ 2,72
€ 2,72 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena |
|---|---|
| 1 - 9 | € 2,25 |
| 10 - 19 | € 2,00 |
| 20+ | € 1,80 |
Tehniskie dokumenti
Specifikācija
Number Of Contacts
26
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
D Connector Type
High Density D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
3A
Housing Material
Steel
Length
39.1mm
Width
12.55mm
Depth
22.22mm
Series
HD
Dimensions
39.1 x 12.55 x 22.22mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Izcelsmes valsts
China
Produkta apraksts
Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals
SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.
Standards
Connectors according to: MIL C24308 - NFC 93425-HE5

