Amphenol Communications Solutions, Millipacs 2mm Pitch Backplane Connector, Male, Right Angle, 5 Row, 125 Way

RS noliktavas nr.: 182-2286Ražotājs: Amphenol Communications SolutionsRažotāja kods: HM2J65PE5118N9LF
brand-logo
Skatīt visu Apvienošanas plates

Tehniskie dokumenti

Specifikācija

Gender

Male

Number Of Contacts

125

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

750 V ac

Termination Method

Press Fit

Series

Millipacs

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

India

Noliktavas stāvoklis patreiz nav pieejams

€ 1 728,00

€ 9,00 Each (In a Tray of 192) (bez PVN)

€ 2 090,88

€ 10,89 Each (In a Tray of 192) (Ieskaitot PVN)

Amphenol Communications Solutions, Millipacs 2mm Pitch Backplane Connector, Male, Right Angle, 5 Row, 125 Way

€ 1 728,00

€ 9,00 Each (In a Tray of 192) (bez PVN)

€ 2 090,88

€ 10,89 Each (In a Tray of 192) (Ieskaitot PVN)

Amphenol Communications Solutions, Millipacs 2mm Pitch Backplane Connector, Male, Right Angle, 5 Row, 125 Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Gender

Male

Number Of Contacts

125

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Voltage Rating

750 V ac

Termination Method

Press Fit

Series

Millipacs

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

India