Tehniskie dokumenti
Specifikācija
Number Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Width
13.48mm
Depth
20.82mm
Series
Delta D
Contact Plating
Gold over Nickel
Izcelsmes valsts
India
Produkta apraksts
Angled/UNC 4-40 Delta-D Connectors with Harpoons
€ 3,80
€ 3,80 Katrs (bez PVN)
€ 4,60
€ 4,60 Katrs (Ieskaitot PVN)
1
€ 3,80
€ 3,80 Katrs (bez PVN)
€ 4,60
€ 4,60 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena |
|---|---|
| 1 - 4 | € 3,80 |
| 5+ | € 3,35 |
Tehniskie dokumenti
Specifikācija
Number Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Width
13.48mm
Depth
20.82mm
Series
Delta D
Contact Plating
Gold over Nickel
Izcelsmes valsts
India
Produkta apraksts


