Amphenol Communications Solutions 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS noliktavas nr.: 173-8746Ražotājs: Amphenol Communications SolutionsRažotāja kods: 10090769-P264ALF
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

2.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.24mm

Width

4.8mm

Depth

12.55mm

Dimensions

39.24 x 4.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Izcelsmes valsts

China

Produkta apraksts

D-Sub Compact HD Solder Bucket with Standard Hole

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 101,50

€ 1,45 Each (In a Tray of 70) (bez PVN)

€ 122,82

€ 1,754 Each (In a Tray of 70) (Ieskaitot PVN)

Amphenol Communications Solutions 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

€ 101,50

€ 1,45 Each (In a Tray of 70) (bez PVN)

€ 122,82

€ 1,754 Each (In a Tray of 70) (Ieskaitot PVN)

Amphenol Communications Solutions 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

2.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

39.24mm

Width

4.8mm

Depth

12.55mm

Dimensions

39.24 x 4.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Izcelsmes valsts

China

Produkta apraksts

D-Sub Compact HD Solder Bucket with Standard Hole

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more