Amphenol Communications Solutions Female Edge Connector, Straddle Mount, 36-Contacts, 1mm Pitch, 2-Row, Solder

Tehniskie dokumenti
Specifikācija
Body Orientation
Straight
Gender
Female
Number Of Contacts
36
Number Of Rows
2
Pitch
1mm
Mounting Type
Straddle Mount
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Housing Material
Glass Fibre Reinforced Nylon
Depth
16.3mm
Card Type
PCI
Length
34.8mm
Width
8.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
China
Produkta apraksts
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Approvals
UL94V-0
Edge Connectors - FCI Connectors
€ 22,50
€ 4,50 Katrs (Paka ir 5) (bez PVN)
€ 27,22
€ 5,445 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 22,50
€ 4,50 Katrs (Paka ir 5) (bez PVN)
€ 27,22
€ 5,445 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Body Orientation
Straight
Gender
Female
Number Of Contacts
36
Number Of Rows
2
Pitch
1mm
Mounting Type
Straddle Mount
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Housing Material
Glass Fibre Reinforced Nylon
Depth
16.3mm
Card Type
PCI
Length
34.8mm
Width
8.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Izcelsmes valsts
China
Produkta apraksts
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Approvals
UL94V-0