Technical Document
Specifications
Brand
AmbersilRemoves
Labels
Package Type
Aerosol
Package Size
200 ml
Cleaner Type
Liquid
Trade Name
LABEL REMOVER
Country of Origin
United Kingdom
Product details
Label Remover for Self-Adhesive Labels and Stickers
This 31629-AB Label Remover from Ambersil helps you to remove any self-adhesive labels. The mix of citrus and hydrocarbon oils releases the adhesive from labels which allows you to remove the label effectively.
Benefits:
Fast and effective removal of self-adhesive paper labels
Quickly breaks down adhesive residues
Safe on most surfaces
Also an effective cleaner for the removal of some inks and dyes
Features:
Appearance: Clear, colourless liquid
Odour: Citrus type
SG @ 25°C: 0.808
Pressure @ 25°C: 2 Bar
Discharge rate: 1.1 g/sec
Solubility: Soluble in solvents, insoluble in water
Flammability: Classified as extremely flammable under CHIP Regulations
How to use 31629-AB Label Remover?
Apply directly onto the label or sticker that needs to be removed. Get rid of any excess over spray. Leave to develop for around 3 minutes then peel the label away. Make sure you wipe off any residue that might occur. This area can be then used for a new label.
Where can you use 31629-AB Label Remover?
Photocopiers
Computers
Printers
Cabinets
Shelving

€ 14.80
€ 14.80 Each (Exc. Vat)
€ 17.91
€ 17.91 Each (inc. VAT)
1
€ 14.80
€ 14.80 Each (Exc. Vat)
€ 17.91
€ 17.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
AmbersilRemoves
Labels
Package Type
Aerosol
Package Size
200 ml
Cleaner Type
Liquid
Trade Name
LABEL REMOVER
Country of Origin
United Kingdom
Product details
Label Remover for Self-Adhesive Labels and Stickers
This 31629-AB Label Remover from Ambersil helps you to remove any self-adhesive labels. The mix of citrus and hydrocarbon oils releases the adhesive from labels which allows you to remove the label effectively.
Benefits:
Fast and effective removal of self-adhesive paper labels
Quickly breaks down adhesive residues
Safe on most surfaces
Also an effective cleaner for the removal of some inks and dyes
Features:
Appearance: Clear, colourless liquid
Odour: Citrus type
SG @ 25°C: 0.808
Pressure @ 25°C: 2 Bar
Discharge rate: 1.1 g/sec
Solubility: Soluble in solvents, insoluble in water
Flammability: Classified as extremely flammable under CHIP Regulations
How to use 31629-AB Label Remover?
Apply directly onto the label or sticker that needs to be removed. Get rid of any excess over spray. Leave to develop for around 3 minutes then peel the label away. Make sure you wipe off any residue that might occur. This area can be then used for a new label.
Where can you use 31629-AB Label Remover?
Photocopiers
Computers
Printers
Cabinets
Shelving
