Ambersil 30253-AB High Powered Air Duster FG Air Duster, 400 ml

RS Stock No.: 491-756Brand: AmbersilManufacturers Part No.: 30253-AB
brand-logo
View all in Air Dusters

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Active Chemical

134a, DME

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

Yes

Global Warming Potential

1330

Trade Name

Air Duster FG

Country of Origin

Belgium

Product details

Air Duster FG

Developed for use in food processing factories. Provides a powerful dry blast of inert gas for the removal of dust, dirt and other dry contamination from delicate electrical equipment.

NSF K2 registered for use in the food industry
Non-flammable 400ml aerosol
Ideal for removing 'dry' residues such as flour, cereals, grain, tea and coffee powders
Use where liquid cleaners may be undesirable or impractical
Powerful blast to quickly remove residue from inaccessible areas
Safe to use on keyboards, computers, lenses, switches, Precision instruments, PCBs
Non ozone depleting, does not contain CFC's or HCFC's
Safe on all metals, plastics, rubbers and painted surfaces

Warning

Do not use inverted as freezing liquid will be discharged.

Approvals

NSF K2 registered (No. 140256)

You may be interested in
Stock information temporarily unavailable.

€ 20.20

€ 20.20 Each (Exc. Vat)

€ 24.44

€ 24.44 Each (inc. VAT)

Ambersil 30253-AB High Powered Air Duster FG Air Duster, 400 ml

€ 20.20

€ 20.20 Each (Exc. Vat)

€ 24.44

€ 24.44 Each (inc. VAT)

Ambersil 30253-AB High Powered Air Duster FG Air Duster, 400 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 20.20
6 - 14€ 19.40
15+€ 18.30
You may be interested in

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Active Chemical

134a, DME

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

Yes

Global Warming Potential

1330

Trade Name

Air Duster FG

Country of Origin

Belgium

Product details

Air Duster FG

Developed for use in food processing factories. Provides a powerful dry blast of inert gas for the removal of dust, dirt and other dry contamination from delicate electrical equipment.

NSF K2 registered for use in the food industry
Non-flammable 400ml aerosol
Ideal for removing 'dry' residues such as flour, cereals, grain, tea and coffee powders
Use where liquid cleaners may be undesirable or impractical
Powerful blast to quickly remove residue from inaccessible areas
Safe to use on keyboards, computers, lenses, switches, Precision instruments, PCBs
Non ozone depleting, does not contain CFC's or HCFC's
Safe on all metals, plastics, rubbers and painted surfaces

Warning

Do not use inverted as freezing liquid will be discharged.

Approvals

NSF K2 registered (No. 140256)

You may be interested in