Tehniskie dokumenti
Specifikācija
Brand
ALWAYSEBall Diameter
39.7mm
Mounting Type
Stud
Maximum Load
140kg
Load Ball Material
Steel
Case Material
Steel
Stud Diameter
M10
Stud Length
42mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
Bolt Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Stainless Steel or Mild Steel, Zinc Plated
€ 21,50
€ 21,50 Katrs (bez PVN)
€ 26,02
€ 26,02 Katrs (Ieskaitot PVN)
1
€ 21,50
€ 21,50 Katrs (bez PVN)
€ 26,02
€ 26,02 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 21,50 |
5 - 9 | € 20,60 |
10 - 24 | € 20,30 |
25+ | € 19,80 |
Tehniskie dokumenti
Specifikācija
Brand
ALWAYSEBall Diameter
39.7mm
Mounting Type
Stud
Maximum Load
140kg
Load Ball Material
Steel
Case Material
Steel
Stud Diameter
M10
Stud Length
42mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
Bolt Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).