Dual-use

Altera EPM240T100I5N, CPLD MAX II Flash 192 Cells, 80 I/O, 24 Labs, ISP, 100-Pin TQFP

RS Stock No.: 690-4232Brand: AlteraManufacturers Part No.: EPM240T100I5N
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX II

Number of Macro Cells

192

Number of User I/Os

80

Memory Type

Flash

Number of Logic Blocks/Elements

24

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Pin Count

100

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1mm

Height

1mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14mm

Minimum Operating Supply Voltage

2.375 V

Product details

Complex Programmable Logic Devices, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Altera EPM240T100I5N, CPLD MAX II Flash 192 Cells, 80 I/O, 24 Labs, ISP, 100-Pin TQFP
Select packaging type

Price on Asking

Altera EPM240T100I5N, CPLD MAX II Flash 192 Cells, 80 I/O, 24 Labs, ISP, 100-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX II

Number of Macro Cells

192

Number of User I/Os

80

Memory Type

Flash

Number of Logic Blocks/Elements

24

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Pin Count

100

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1mm

Height

1mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14mm

Minimum Operating Supply Voltage

2.375 V

Product details

Complex Programmable Logic Devices, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more