Altera FPGA EP4CE6F17C8LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA

RS noliktavas nr.: 170-2984Ražotājs: AlteraRažotāja kods: EP4CE6F17C8LN
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

276480

Length

17mm

Width

17mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

0.97 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.03 V

Izcelsmes valsts

United States

Produkta apraksts

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2 844,00

€ 31,60 Each (In a Tray of 90) (bez PVN)

€ 3 441,24

€ 38,236 Each (In a Tray of 90) (Ieskaitot PVN)

Altera FPGA EP4CE6F17C8LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA

€ 2 844,00

€ 31,60 Each (In a Tray of 90) (bez PVN)

€ 3 441,24

€ 38,236 Each (In a Tray of 90) (Ieskaitot PVN)

Altera FPGA EP4CE6F17C8LN, Cyclone 6272 Cells, 6272 Gates, 276480, 392 Blocks, 256-Pin FBGA
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

6272

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

276480

Length

17mm

Width

17mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

0.97 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.03 V

Izcelsmes valsts

United States

Produkta apraksts

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more