Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Altech PSC-96 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 4A Output, 96W

RS noliktavas nr.: 900-4521Ražotājs: AltechRažotāja kods: PSC-9624
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Altech

Series

PSC-96

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

0 → 4A

Power Rating

96W

Width

55mm

Depth

99mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

180mV Pk-Pk

MTBF

120.4kh

Output Voltage Adjustment Range

21.6 → 26.4V

Special Features

3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input

Maximum Temperature

+70°C

Standards Met

CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus

Izcelsmes valsts

China

Produkta apraksts

96W Single Output Industrial DIN Rail PSU

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Altech PSC-96 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 4A Output, 96W

P.O.A.

Altech PSC-96 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 0 → 4A Output, 96W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Altech

Series

PSC-96

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

0 → 4A

Power Rating

96W

Width

55mm

Depth

99mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

180mV Pk-Pk

MTBF

120.4kh

Output Voltage Adjustment Range

21.6 → 26.4V

Special Features

3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input

Maximum Temperature

+70°C

Standards Met

CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus

Izcelsmes valsts

China

Produkta apraksts

96W Single Output Industrial DIN Rail PSU