Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 5V dc dc Output, 6A Output, 30W

RS noliktavas nr.: 900-2585Ražotājs: AltechRažotāja kods: PS-S4005
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Altech

Series

PS-S40

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Width

40mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

78%

Ripple And Noise

80mV Pk-Pk

MTBF

301.7Kh

Output Voltage Adjustment Range

5 → 6V

Special Features

Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 5V dc dc Output, 6A Output, 30W

P.O.A.

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 5V dc dc Output, 6A Output, 30W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Altech

Series

PS-S40

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Width

40mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

78%

Ripple And Noise

80mV Pk-Pk

MTBF

301.7Kh

Output Voltage Adjustment Range

5 → 6V

Special Features

Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies