Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 840mA Output, 10W

RS noliktavas nr.: 900-2569Ražotājs: AltechRažotāja kods: PS-S1012
brand-logo
Skatīt visu DIN sliedes barošanas bloki

Tehniskie dokumenti

Specifikācija

Brand

Altech

Series

PS-S10

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

840mA

Power Rating

10W

Height

90mm

Width

22.5mm

Depth

100mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

81%

Ripple And Noise

120mV Pk-Pk

MTBF

584Kh

Output Voltage Adjustment Range

±3%

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 840mA Output, 10W

P.O.A.

Altech PS-S10 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 840mA Output, 10W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Altech

Series

PS-S10

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

840mA

Power Rating

10W

Height

90mm

Width

22.5mm

Depth

100mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

81%

Ripple And Noise

120mV Pk-Pk

MTBF

584Kh

Output Voltage Adjustment Range

±3%

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies