Alps Alpine RS451 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, RS45112A400G

Tehniskie dokumenti
Specifikācija
Brand
Alps AlpinePotentiometer Type
Slide
Maximum Resistance
10kΩ
Number of Gangs
2
Power Rating
0.125W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Solder
Shaft Length
20mm
Travel Length
45mm
Series
RS451
Tolerance
±20%
Actuator Type
Lever
Izcelsmes valsts
Japan
€ 5,40
€ 5,40 Katrs (bez PVN)
€ 6,53
€ 6,53 Katrs (Ieskaitot PVN)
1
€ 5,40
€ 5,40 Katrs (bez PVN)
€ 6,53
€ 6,53 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 5,40 |
25 - 49 | € 4,95 |
50 - 99 | € 4,50 |
100 - 249 | € 4,20 |
250+ | € 3,85 |
Tehniskie dokumenti
Specifikācija
Brand
Alps AlpinePotentiometer Type
Slide
Maximum Resistance
10kΩ
Number of Gangs
2
Power Rating
0.125W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Solder
Shaft Length
20mm
Travel Length
45mm
Series
RS451
Tolerance
±20%
Actuator Type
Lever
Izcelsmes valsts
Japan