Tehniskie dokumenti
Specifikācija
Brand
Alpha WireCross Sectional Area
0.81 mm²
Sheath Colour
Orange
Cable Shape
Single Core
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2.01mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.4mm
Shield Type
Unshielded
Size of Strands
0.25 mm
Number of Strands
16
Izcelsmes valsts
United States
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Alpha WireCross Sectional Area
0.81 mm²
Sheath Colour
Orange
Cable Shape
Single Core
American Wire Gauge
18 AWG
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
1 kV
Outer Diameter
2.01mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.4mm
Shield Type
Unshielded
Size of Strands
0.25 mm
Number of Strands
16
Izcelsmes valsts
United States