Alpha Wire Hook-up Wire PVC Series Black 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PVC Insulation, 7053 BK005

RS Stock No.: 842-5671Brand: Alpha WireManufacturers Part No.: 7053 BK005Distrelec Article No.: 15522107
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.13 mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.16 mm

Length

30m

Insulation material

PVC

Voltage Rating

150 V

Outer Diameter

0.99mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Copper

Wire Style

UL1429

Standards Met

CSA International AWM I A/B, FT1, Military MIL-W-16878E TYPE B, UL AWM/STYLE 1429

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

7

Product details

Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant

This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

Stranded tinned copper conductor
Irradiated PVC insulation
Colour-coded insulation for easy circuit identification
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Abrasion resistant

Mil-spec, UL and CSA Approval

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Military devices
Switchboard

Standards

CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Stock information temporarily unavailable.

€ 29.70

€ 29.70 1 Reel of 30 Metres (Exc. Vat)

€ 35.94

€ 35.94 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Black 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PVC Insulation, 7053 BK005

€ 29.70

€ 29.70 1 Reel of 30 Metres (Exc. Vat)

€ 35.94

€ 35.94 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire PVC Series Black 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PVC Insulation, 7053 BK005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.13 mm²

Sheath Colour

Black

American Wire Gauge

26 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.16 mm

Length

30m

Insulation material

PVC

Voltage Rating

150 V

Outer Diameter

0.99mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Copper

Wire Style

UL1429

Standards Met

CSA International AWM I A/B, FT1, Military MIL-W-16878E TYPE B, UL AWM/STYLE 1429

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.3mm

Size of Strands

0.16 mm

Number of Strands

7

Product details

Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant

This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

Stranded tinned copper conductor
Irradiated PVC insulation
Colour-coded insulation for easy circuit identification
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Abrasion resistant

Mil-spec, UL and CSA Approval

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.
CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.
The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Military devices
Switchboard

Standards

CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in