Alpha Wire Multicore Industrial Cable, 0.35 mm², 4 Cores, 22 AWG, Screened, 305m, Grey Sheath

RS noliktavas nr.: 749-1611Ražotājs: Alpha WireRažotāja kods: 6452 SL001
brand-logo

Tehniskie dokumenti

Specifikācija

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Sheath Colour

Grey

Outer Diameter

7.11mm

Series

Alpha Essentials

Core Strands

19/0.13 mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Izcelsmes valsts

United States

Produkta apraksts

Alpha Wire 300 V Class 2 DeviceNet Thin Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Noliktavas stāvoklis patreiz nav pieejams

€ 1 150,00

€ 1 150,00 1 rullis ar 305 metriem (bez PVN)

€ 1 391,50

€ 1 391,50 1 rullis ar 305 metriem (Ieskaitot PVN)

Alpha Wire Multicore Industrial Cable, 0.35 mm², 4 Cores, 22 AWG, Screened, 305m, Grey Sheath

€ 1 150,00

€ 1 150,00 1 rullis ar 305 metriem (bez PVN)

€ 1 391,50

€ 1 391,50 1 rullis ar 305 metriem (Ieskaitot PVN)

Alpha Wire Multicore Industrial Cable, 0.35 mm², 4 Cores, 22 AWG, Screened, 305m, Grey Sheath
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 1 150,00
5 - 9€ 1 105,00
10+€ 1 065,00

Tehniskie dokumenti

Specifikācija

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Sheath Colour

Grey

Outer Diameter

7.11mm

Series

Alpha Essentials

Core Strands

19/0.13 mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Izcelsmes valsts

United States

Produkta apraksts

Alpha Wire 300 V Class 2 DeviceNet Thin Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.