Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Grey PVC Sheath, 22 AWG

RS noliktavas nr.: 187-2055Ražotājs: Alpha WireRažotāja kods: 6340 SL001
brand-logo
Skatīt visu Control Cable

Tehniskie dokumenti

Specifikācija

Series

Alpha Essentials Communication & Control

Number of Cores

4

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

5.64mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω

Core Strands

7/30 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 1 159,00

€ 3,80 Katrs (bez PVN)

€ 1 402,39

€ 4,598 Katrs (Ieskaitot PVN)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Grey PVC Sheath, 22 AWG

€ 1 159,00

€ 3,80 Katrs (bez PVN)

€ 1 402,39

€ 4,598 Katrs (Ieskaitot PVN)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, Screened, 305m, Grey PVC Sheath, 22 AWG
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Series

Alpha Essentials Communication & Control

Number of Cores

4

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium Foil

Outer Diameter

5.64mm

Length

305m

Minimum Bend Radius

10 x Cable Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

16.3 Ω

Core Strands

7/30 AWG

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PVC

Jūs varētu interesēt