Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
4
Cross Sectional Area
0.23 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Outer Diameter
6.53mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Voltage Rating
300 V
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Series
Alpha Essentials Communication & Control
€ 381.00
€ 381.00 1 Reel of 152 Metres (Exc. Vat)
€ 461.01
€ 461.01 1 Reel of 152 Metres (inc. VAT)
1
€ 381.00
€ 381.00 1 Reel of 152 Metres (Exc. Vat)
€ 461.01
€ 461.01 1 Reel of 152 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
4
Cross Sectional Area
0.23 mm²
Number of Cores
8
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
Aluminium/Mylar Tape
Sheath Colour
Grey
Outer Diameter
6.53mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Voltage Rating
300 V
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Series
Alpha Essentials Communication & Control