Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 6 Cores, 0.35 mm², Screened, 30m, Black PUR Sheath, 22 AWG

RS noliktavas nr.: 873-1285Ražotājs: Alpha WireRažotāja kods: 25196 BK005
brand-logo
Skatīt visu Control Cable

Tehniskie dokumenti

Specifikācija

Series

Xtra-Guard 2 Performance Cable

Number of Cores

6

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Foil

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.66mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.5 Ω/1000ft

Noliktavas stāvoklis patreiz nav pieejams

€ 342,00

€ 342,00 1 rullis ar 30 metriem (bez PVN)

€ 413,82

€ 413,82 1 rullis ar 30 metriem (Ieskaitot PVN)

Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 6 Cores, 0.35 mm², Screened, 30m, Black PUR Sheath, 22 AWG

€ 342,00

€ 342,00 1 rullis ar 30 metriem (bez PVN)

€ 413,82

€ 413,82 1 rullis ar 30 metriem (Ieskaitot PVN)

Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 6 Cores, 0.35 mm², Screened, 30m, Black PUR Sheath, 22 AWG
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

Xtra-Guard 2 Performance Cable

Number of Cores

6

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Foil

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.66mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

Yes

Conductor Resistance

16.5 Ω/1000ft