Alpha Wire Xtra-Guard 2 Control Cable, 2 Cores, 0.35 mm², Unscreened, 30m, Black PE Sheath, 22 AWG

RS noliktavas nr.: 409-258Ražotājs: Alpha WireRažotāja kods: 25002 BK005
brand-logo
Skatīt visu Control Cable

Tehniskie dokumenti

Specifikācija

Series

XTRA-GUARD 2

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PE

Sheath Colour

Black

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

4.27mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Fire Behaviour

Halogen Free

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Produkta apraksts

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Unshielded

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 165,00

€ 165,00 1 rullis ar 30 metriem (bez PVN)

€ 199,65

€ 199,65 1 rullis ar 30 metriem (Ieskaitot PVN)

Alpha Wire Xtra-Guard 2 Control Cable, 2 Cores, 0.35 mm², Unscreened, 30m, Black PE Sheath, 22 AWG

€ 165,00

€ 165,00 1 rullis ar 30 metriem (bez PVN)

€ 199,65

€ 199,65 1 rullis ar 30 metriem (Ieskaitot PVN)

Alpha Wire Xtra-Guard 2 Control Cable, 2 Cores, 0.35 mm², Unscreened, 30m, Black PE Sheath, 22 AWG
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Series

XTRA-GUARD 2

Number of Cores

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

PE

Sheath Colour

Black

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

4.27mm

Length

30m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Fire Behaviour

Halogen Free

Conductor Resistance

16.4 Ω/1000ft

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

7/0.25 mm

Drain Wire

No

Produkta apraksts

Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Unshielded

The Xtra-Guard 2 range of abrasion resistant cable from Alpha Wire is a heavy-duty cable used in industrial applications where abrasion and mechanical abuse is common. This cable features a specially formulated polyurethane jacket which offers three times the tear and abrasion resistance of PVC.
Alpha Wires Xtra-Guard 2 cable has been designed with moderate to high resistance to most chemicals, solvents, oils and fuels. The cable also has outstanding UV light stability and exceptional protection against electromagnetic interference where the Supra-Shield braiding is included. Suitable for use with the FIT-750 range of heat-shrink tubing.

Jūs varētu interesēt