Alliance Memory AS4C8M16D1-5TCN, DDR SDRAM Chip 128Mbit, 400MBps, 0.7ns, 2.375 → 2.625 V, 66-Pin TSOP

RS Stock No.: 797-5835Brand: Alliance MemoryManufacturers Part No.: AS4C8M16D1-5TCN
brand-logo
View all in DDR SDRAM Memory Chips

Technical Document

Specifications

Memory Size

128Mbit

Organisation

8M x 16 bit

Data Rate

400Mbps

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.7ns

Number of Words

2M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

66

Dimensions

22.35 x 10.29 x 1.1mm

Height

1.1mm

Length

22.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

2.625 V

Width

10.29mm

Minimum Operating Supply Voltage

2.375 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.30

€ 1.65 Each (In a Pack of 2) (Exc. Vat)

€ 3.99

€ 1.996 Each (In a Pack of 2) (inc. VAT)

Alliance Memory AS4C8M16D1-5TCN, DDR SDRAM Chip 128Mbit, 400MBps, 0.7ns, 2.375 → 2.625 V, 66-Pin TSOP

€ 3.30

€ 1.65 Each (In a Pack of 2) (Exc. Vat)

€ 3.99

€ 1.996 Each (In a Pack of 2) (inc. VAT)

Alliance Memory AS4C8M16D1-5TCN, DDR SDRAM Chip 128Mbit, 400MBps, 0.7ns, 2.375 → 2.625 V, 66-Pin TSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18€ 1.65€ 3.30
20+€ 1.55€ 3.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

128Mbit

Organisation

8M x 16 bit

Data Rate

400Mbps

Data Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.7ns

Number of Words

2M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

66

Dimensions

22.35 x 10.29 x 1.1mm

Height

1.1mm

Length

22.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

2.625 V

Width

10.29mm

Minimum Operating Supply Voltage

2.375 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more